SPDT Keylock Switch 3A 250VAC 45° Flat Key Panel Mount
Green LED Array, 2 Elements, 565nm, 2.1V, 45°, Through Hole
Yellow Diffused T-1 LED Emitter, 2.1V, 10mA, 45° Viewing Angle
Green Dual LED Emitter, T-1, 3mm, 45° Viewing Angle
Red 3mm Diffused LED, 2V, 10mA, 45° Viewing Angle, Through Hole
Red LED Emitter, 650nm, 2V, 10mA, 45° Viewing Angle, Through Hole
Green LED Emitter, 3mm, 20mA, 240mcd, 45° Viewing Angle
SP3T Keylock Switch, 4A, 125VAC, Panel Mount, Solder Lug
Bi-Level Red LED Emitter, 635nm, 20mA, 4-Pin, Through Hole
Green 2-LED Array, Diffused, 3mm, 10mA, 2.1V, Through Hole
SP3T Keylock Switch, On-On-On, 0.4VA, 28V, Gold Plated, Through Hole
SPDT Keylock Switch, 3A 125VAC, On-Off-On, Solder, Panel Mount
7 Pos 1.5mm PBT Signal Crimp Circular Connector, Male, Black, IP67
1 POS Receptacle, 4mm Pitch, 6A, RA SMD SMT Connector
SPDT Pushbutton Switch, 0.25A 50VDC, SMD, Green/Orange LED
Illuminated Pushbutton Switch, Blue LED, SPDT, 250mA, 50VDC, SMD
120 Pos 0.8mm Pitch Receptacle, Straight, SMD, 500mA, 100V
4 Pos Crimp Circular Connector, Straight, PBT, IP67, 248°C
3 Pos 7A Receptacle Header, 250V, SMD, Straight, 4mm Pitch
4 Pos, 2.5mm Circular Crimp Connector, PBT, IP67, Straight