The Susumu TFL0816-2N2 is a fixed inductor with a case code of 0603, measuring 2.2nH of inductance and 150mR of DC resistance. It is designed for surface mount applications and is unshielded. The inductor is lead free and RoHS compliant, packaged in tape and reel with 5000 units per reel. It operates at a self resonant frequency of 6GHz and is tested at 200MHz.
Susumu TFL0816-2N2 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| DC Resistance (DCR) | 150mR |
| Inductance | 2.2nH |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | TFL |
| Shielding | Unshielded |
| Test Frequency | 200MHz |
| RoHS | Compliant |
Download the complete datasheet for Susumu TFL0816-2N2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.