Cap Tant Solid 2.2uF 15V C CASE 5% (5.08 X 1.27 X 1.27mm) Inward L SMD (0.1%FR) 125°C Waffle
AVX CWR19HB225JBCC\W technical specifications.
| Capacitance | 2.2uF |
| Voltage | 15VDC |
| Tolerance | 5% |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| Failure Rate | B |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR19HB225JBCC\W to view detailed technical specifications.
No datasheet is available for this part.