Vitec Electronics 16Z5940 technical specifications.
| Transformer Type | T1/E1 Transformer |
| Turns Ratio | 1.26SCT:1 |
| Maximum DCR Primary Side | 0.8Ohm |
| Maximum DCR Secondary Side | 0.6Ohm |
| High Potential | 1500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 6 |
| Package Type | DIP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vitec Electronics 16Z5940 to view detailed technical specifications.
No datasheet is available for this part.