This 3.6pF ceramic chip capacitor features a C0G dielectric and a 50VDC DC rated voltage. It has a tolerance of 0.05pF and is suitable for microwave applications. The capacitor is constructed with a flat construction and has a ceramic chip case style. It is rated for operation between -55°C and 175°C and is available in a 0201 package type with a pad termination style.
Passive Plus 0201N3R6AW500 technical specifications.
| Capacitance | 3.6pF |
| Voltage | 50VDC |
| Tolerance | 0.05pF |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.3mm |
Download the complete datasheet for Passive Plus 0201N3R6AW500 to view detailed technical specifications.
No datasheet is available for this part.