Inductor Leaded
(151,068 Części)Uprecyzuj wyszukiwanie
Producent:
Datatronics
Obraz
Numer części
PDF
Producent
Kategoria
Opis
ROHS
DR362-2-274
Kup
CAD
Inductor Leaded
Inductor High Current Toroid 270uH/172.6uH 15% 1KHz 2.8A 0.14Ohm DCR RDL
Yes
DR360-2-392
Kup
CAD
Inductor Leaded
Inductor High Current Toroid 3.9uH/3.1uH 15% 1KHz 29.2A 0.004Ohm DCR RDL
Yes
DR360-2-273
Kup
CAD
Inductor Leaded
Inductor High Current Toroid 27uH/19.2uH 15% 1KHz 14.3A 0.014Ohm DCR RDL
Yes
DR360-2-274
Kup
CAD
Inductor Leaded
Inductor High Current Toroid 270uH/163.2uH 15% 1KHz 6.5A 0.067Ohm DCR RDL
Yes
DR360-2-394
Kup
CAD
Inductor Leaded
Inductor High Current Toroid 390uH/252.8uH 15% 1KHz 4.7A 0.13Ohm DCR RDL
Yes
DR360-1-103
Kup
CAD
Inductor Leaded
Inductor High Current Toroid 10uH/7.2uH 15% 1KHz 23.3A 0.006Ohm DCR RDL
Yes
DR360-1-563
Kup
CAD
Inductor Leaded
Inductor High Current Toroid 56uH/40.8uH 15% 1KHz 9.7A 0.03Ohm DCR RDL
Yes
PT12121J
Kup
CAD
Inductor Leaded
Inductor High Current Unshielded Bobbin Core 820uH 5% 796KHz 80Q-Factor 0.2A 6Ohm DCR RDL
Yes
PT12125J
Kup
CAD
Inductor Leaded
Inductor High Current Unshielded Bobbin Core 1800uH 5% 252KHz 90Q-Factor 0.1A 9Ohm DCR RDL
Yes
PT12127J
Kup
CAD
Inductor Leaded
Inductor High Current Unshielded Bobbin Core 2700uH 5% 252KHz 90Q-Factor 0.1A 13Ohm DCR RDL
Yes
PT12123J
Kup
CAD
Inductor Leaded
Inductor High Current Unshielded Bobbin Core 1200uH 5% 252KHz 90Q-Factor 0.15A 9Ohm DCR RDL
Yes
PT12126J
Kup
CAD
Inductor Leaded
Inductor High Current Unshielded Bobbin Core 2200uH 5% 252KHz 90Q-Factor 0.1A 13Ohm DCR RDL
Yes
PT12129J
Kup
CAD
Inductor Leaded
Inductor High Current Unshielded Bobbin Core 3900uH 5% 252KHz 90Q-Factor 0.05A 13Ohm DCR RDL
Yes
PT12132J
Kup
CAD
Inductor Leaded
Inductor High Current Unshielded Bobbin Core 6800uH 5% 252KHz 90Q-Factor 0.05A 26Ohm DCR RDL
Yes
PT12137J
Kup
CAD
Inductor Leaded
Inductor High Current Unshielded Bobbin Core 18000uH 5% 79.6KHz 100Q-Factor 0.03A 60Ohm DCR RDL
Yes
PT12130J
Kup
CAD
Inductor Leaded
Inductor High Current Unshielded Bobbin Core 4700uH 5% 252KHz 90Q-Factor 0.05A 18Ohm DCR RDL
Yes
PT12140J
Kup
CAD
Inductor Leaded
Inductor High Current Unshielded Bobbin Core 33000uH 5% 79.6KHz 100Q-Factor 0.03A 80Ohm DCR RDL
Yes
PT12128J
Kup
CAD
Inductor Leaded
Inductor High Current Unshielded Bobbin Core 3300uH 5% 252KHz 90Q-Factor 0.1A 13Ohm DCR RDL
Yes
DR362-2-474
Kup
CAD
Inductor Leaded
Inductor High Current Toroid 470uH/314.4uH 15% 1KHz 2A 0.29Ohm DCR RDL
Yes
DR362-2-564
Kup
CAD
Inductor Leaded
Inductor High Current Toroid 560uH/366.9uH 15% 1KHz 1.9A 0.32Ohm DCR RDL
Yes
DR362-2-684
Kup
CAD
Inductor Leaded
Inductor High Current Toroid 680uH/435.1uH 15% 1KHz 1.8A 0.35Ohm DCR RDL
Yes
DR362-2-824
Kup
CAD
Inductor Leaded
Inductor High Current Toroid 820uH/512uH 15% 1KHz 1.7A 0.39Ohm DCR RDL
Yes
DR360-1-153
Kup
CAD
Inductor Leaded
Inductor High Current Toroid 15uH/10.3uH 15% 1KHz 20.8A 0.007Ohm DCR RDL
Yes
DR360-2-822
Kup
CAD
Inductor Leaded
Inductor High Current Toroid 8.2uH/6uH 15% 1KHz 24.3A 0.005Ohm DCR RDL
Yes
DR360-2-183
Kup
CAD
Inductor Leaded
Inductor High Current Toroid 18uH/12.2uH 15% 1KHz 20.2A 0.007Ohm DCR RDL
Yes
Wyświetlanie 1 do 25 z 297 wyniki.