Electromechanical

Contactors

(27,469 부품)
필터
3RT1035-1AK60
3RT1035-1AK60
구매
CAD
pdf
Contactors
Contactor, 110/120AC Coil Voltage, 3PST-NO, 3 Form A, DIN Rail
Yes
9-1618007-9
9-1618007-9
구매
CAD
pdf
Contactors
Electro - Mechanical Contactor
No
J7KN-22D-10230
J7KN-22D-10230
구매
CAD
pdf
Contactors
Electromechanical Relay 220/240VAC 32A 3PST-NO/SPST-NO(45x64.5x82.5)mm Flange Contactor Relay
Yes
3100-20H18351C
3100-20H18351C
구매
CAD
pdf
Contactors
DEFINITE PURPOSE CONTACTOR 1- OR 2-POLE, 20-40 FLA AC COIL
Yes with Exemption
LC1D95F5
LC1D95F5
구매
CAD
pdf
Contactors
TeSys D contactor - 3P(3 NO) - AC-3 -, 440 V 95 A - 110 V AC 50 Hz coil
Yes
CA3KN317BD
CA3KN317BD
구매
CAD
pdf
Contactors
Contactor 24VDC 3PST-NO/SPST-NC DIN Rail/Plate Mount
Yes
7-2252003-3
7-2252003-3
구매
CAD
pdf
Contactors
DC Contactors, SPST NO DB
No
LC1F265G7
LC1F265G7
구매
CAD
pdf
Contactors
Contactor 120VAC 3PST-NO 350A Plate Mount
Yes with Exemption
LC1G1854LSEN
LC1G1854LSEN
구매
CAD
pdf
Contactors
Contactor, high power
3-1616058-4
3-1616058-4
구매
CAD
pdf
Contactors
Electro - Mechanical Contactor
No
LC1F330BDS121
LC1F330BDS121
구매
CAD
pdf
Contactors
Contactor 575Vac 330A Iec Special
Yes
CA2KN405M7
CA2KN405M7
구매
CAD
pdf
Contactors
Contactor 220V/230VAC 4PST-NO DIN Rail/Plate Mount
Yes
LP1K09008UD3
LP1K09008UD3
구매
CAD
pdf
Contactors
Contactor 250VDC DPST-NO/DPST-NC 20A DIN Rail/Plate Mount
Yes
XTCEC040D00BD
XTCEC040D00BD
구매
CAD
pdf
Contactors
XT IEC FVNR Contactor, Three-pole, Spring cage terminals, 40A, 55 mm Frame size, 0NO-0NC contact configuration, 220 Vdc coil
Yes
XTCEC050D00H
XTCEC050D00H
구매
CAD
pdf
Contactors
XT IEC FVNR Contactor, Three-pole, Spring cage terminals, 50A, 55 mm Frame size, 0NO-0NC contact configuration, 240V 50 hz, 277V 60 Hz coil
Yes
XTCE007B10R
XTCE007B10R
구매
CAD
pdf
Contactors
XT IEC contactor, 7A, 12 Vac, 50-60 Hz, 1NO, 7A, Frame B, 45 mm, 50-60 Hz, 0.25, 0.75, 1/ 1.5, 2, 3, 5 hp(1/3PH115, 200, 230/200, 230, 460, 575 V), Three-pole, Non-reversing, , Screw terminals, FVNR
Yes
100S-C23EJ05BC
100S-C23EJ05BC
구매
CAD
pdf
Contactors
Safety Contactor, 23A, Line Side, 24V Dc W/Elec. Coil
Unknown
XTCEC040D00WD
XTCEC040D00WD
구매
CAD
pdf
Contactors
XT IEC FVNR Contactor, Three-pole, Spring cage terminals, 40A, 55 mm Frame size, 0NO-0NC contact configuration, 48 Vdc coil
Yes
XTCE025C10D
XTCE025C10D
구매
CAD
pdf
Contactors
XT IEC contactor, 25A, 550 Vac 50 Hz, 600 Vac 60 Hz, 1NO, 25A, Frame C, 45 mm, 50-60 Hz, 2, 3, 5/ 7.5, 10, 15, 20 hp (1/3PH 115, 200, 230/200, 230, 460, 575 V), Three-pole, Screw terminals, Full voltage non-reversing contactor
Yes
XTCE025C10BD
XTCE025C10BD
구매
CAD
pdf
Contactors
XT IEC contactor, 25A, 200-240 Vdc, 1NO, 25A, Frame C, 45 mm, 2, 3, 5/ 7.5, 10, 15, 20 hp (1/3PH 115, 200, 230/200, 230, 460, 575 V), Three-pole, Non-reversing, , Screw terminals, FVNR
Yes
XTSC004BCA
XTSC004BCA
구매
CAD
pdf
Contactors
Eaton XT IEC FVNR Manual Motor Controller, 0.25A, 45 mm Frame size, 380V 50 Hz, 440V 60 Hz coil,110V 50 Hz, 120V 60 Hz
Unknown
C25DNF3502B-GL
C25DNF3502B-GL
구매
CAD
pdf
Contactors
C25 Definite Purpose Control Contactor
Yes
239489
239489
구매
CAD
pdf
Contactors
Contactor, 3 pole, 380 V 400 V 45 kW, 380 V 50/60 Hz, AC operation, Screw terminals
XTMR9A21N
XTMR9A21N
구매
CAD
pdf
Contactors
XT IEC mini contactor, 8.80A, 400 Vac, 50 Hz, 2NO-2NO, 8.80A, 45 mm mini, 50 Hz, 0.5, 1, 1.5/ 2, 3, 5, 5 hp (1/3PH 115, 200, 230/200, 230, 460, 575 V), Three-pole, Screw terminals, Full voltage non-reversing mini contactor
Yes
276823
276823
구매
CAD
pdf
Contactors
Contactor, 3 pole, 380 V 400 V 5.5 kW, 1 N/O, 115 V 60 Hz, AC operation, Screw terminals
Unknown

표시 중 126 에서 150 중 500 결과 샘플.
모든 결과 보기 (36,828) 프리미엄으로 전환