
1-segment LED driver IC, surface mount, SOT-23-6 package. Features 1.8V to 8V input voltage range, 10.5V output voltage, and 50mA output current. Operates with 80% efficiency at a 200kHz switching frequency. Maximum power dissipation is 450mW. RoHS compliant.
Diodes ZXSC400E6TA technical specifications.
| Package/Case | SOT-23-6 |
| Efficiency | 80% |
| Frequency | 200kHz |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 8V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Power | 450mW |
| Output Voltage | 10.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 450mW |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 200kHz |
| Topology | Boost |
| Weight | 0.000529oz |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXSC400E6TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
