The ZXLD1362QET5TA is an automotive-grade LED display driver IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a standard input characteristic and operates within a supply voltage range of 6V to 60V. The device is packaged in a 5-pin TSOT-23 package and is compliant with AEC-Q100 screening level. The IC has a maximum frequency of 0.625MHz and is designed for use in automotive applications.
Diodes ZXLD1362QET5TA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.55 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 24 |
| Supply Voltage-Min | 6 |
| Supply Voltage-Max | 60 |
| Screening Level | AEC-Q100 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 0.625 |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes ZXLD1362QET5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.