
High-efficiency LED driver IC featuring 1A output current and 30V maximum output voltage. Operates with PWM dimming and a 1MHz switching frequency, achieving up to 95% efficiency. Input voltage range is 7V to 30V, with a maximum power dissipation of 1W. This surface mount component is housed in a 5-pin TSOT package and is RoHS compliant.
Diodes ZXLD1360ET5TA technical specifications.
| Package/Case | TSOT |
| Dimming | PWM |
| Efficiency | 95% |
| Frequency | 1MHz |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Min Output Voltage | -300mV |
| Max Power Dissipation | 1W |
| Max Supply Current | 1A |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Nominal Supply Current | 1A |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Current per Channel | 1A |
| Output Voltage | 30V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Quiescent Current | 1.8mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Switching Frequency-Max | 1MHz |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXLD1360ET5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
