
High-efficiency, 97% peripheral driver IC with PWM dimming capability. Operates from 6V to 60V input voltage, delivering up to 550mA output current at 60V. Features a 500kHz switching frequency and a compact DFN package, ideal for surface mount applications. Designed for automotive environments with an operating temperature range of -40°C to 125°C.
Diodes ZXLD1356DACTC technical specifications.
| Package/Case | DFN |
| Dimming | PWM |
| Efficiency | 97% |
| Frequency | 500kHz |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.8W |
| Max Supply Current | 550mA |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 550mA |
| Output Current per Channel | 550mA |
| Output Voltage | 60V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.8W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q100 |
| Switching Frequency-Max | 500kHz |
| Termination | SMD/SMT |
| Weight | 0.000744oz |
| Width | 3.05mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Diodes ZXLD1356DACTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
