Omron ZX-GT2840S41 technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| Ratings | IP40 |
| Response Time | 0.5ms |
| Sensing Distance | 1.575inch |
| RoHS | Not Compliant |
Download the complete datasheet for Omron ZX-GT2840S41 to view detailed technical specifications.
No datasheet is available for this part.