The PT06E-16-8P341 is an 8-contact circular connector from Amphenol, designed for cable mounting applications. It features a straight body orientation and a maximum operating temperature range of -55°C to 125°C. The connector is rated for a maximum voltage of 1000VAC and a maximum current of 10A. It is suitable for use in a variety of industries and applications.
Amphenol PT06E-16-8P341 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1000VAC |
| Max Current Rating | 10A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol PT06E-16-8P341 to view detailed technical specifications.
No datasheet is available for this part.