The AVX TAZB105K020CRSZ0923 is a 1uF surface mount tantalum capacitor with a 20VDC voltage rating and 10% tolerance. It features a standard ESR type and a high reliability construction. The capacitor has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. It is designed for surface mount applications with an inward L termination style and a flat construction.
AVX TAZB105K020CRSZ0923 technical specifications.
| Capacitance | 1uF |
| Voltage | 20VDC |
| Tolerance | 10% |
| ESR | 12Ohm |
| Leakage Current | 1uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZB105K020CRSZ0923 to view detailed technical specifications.
No datasheet is available for this part.