Omron ZE-QA277-2S technical specifications.
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP60, Dust Tight |
| RoHS Compliant | No |
| Series | ZE |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron ZE-QA277-2S to view detailed technical specifications.
No datasheet is available for this part.
