
Round ferrite core clamp for cable diameters up to 9mm. Features a 30-material composition, grey color, and a free-hanging mount. Dimensions include an outside diameter of 19.5mm, inside diameter of 9.1mm, and a length of 35mm. Operating temperature range is -40°C to 85°C. Packaged on tape and reel.
TDK ZCAT2035-0930A technical specifications.
| Color | Grey |
| Depth | 17.4mm |
| Diameter | 19.5mm |
| Height | 19.5mm |
| Inside Diameter | 9.1mm |
| Lead Free | Lead Free |
| Length | 35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Outside Diameter | 19.5mm |
| Package Quantity | 480 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | ZCAT |
| Shape | Round |
| Wire/Cable Diameter | 9mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ZCAT2035-0930A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
