4.2mm 8 Pos 2 Row Male Pin Header Connector, 7A, 600V
1-Contact Right Angle Surface Mount Connector, Gold Plated Copper, 9086 Series
TAPE DBL COATED 3/4X 54.7YD
Brass Gold Plated Signal Power Contact Pin, Through Hole, Bulk
Headers & Wire Housings Obsolete
3M DT272991159 Tape, Double Coated, Double Sided, 15 mm, 0.59 ", 50 m, 164.04 ft
STRAIGHT REAMER & FORK TIP
Accessory; Film Holder; Single-Headed; Plastic; Translucent; Blue
Black/Clear Adhesive Tape, 164foot, 85°C/185°C, 54-Piece Roll
TAPE 9086 15MM X 50M
TAPE 9086 9MM X 50M
TAPE 9086 50MM X 50M
LED luminaire Dimensions L x W x H: 95 x 90 x 95 mm Voltage: 220...240 VAC Colour: White / Silver Energy class...
Contact PIN Solder ST Thru-Hole
LED luminaire Dimensions L x W x H: 95 x 90 x 95 mm Voltage: 220...240 VAC Colour: Black / Gold Energy class...
Switch Hardware LIGHTED PSHBUTN RECT MNT BLK GD UNV LL
Switch Access Holder
Terminals L RECTANGULAR KRIMPTITE (A-L82-08)