8-bit microcontroller featuring a 6 MHz clock frequency and 27 I/O lines. This commercial temperature grade component operates from a 4.5V to 5.5V supply voltage, with a nominal supply of 5V. It includes OTPROM for programmability, PWM channels, and an integrated ADC. The microcontroller is housed in a 44-terminal PQFP package with dimensions of 10mm x 10mm.
Zilog Z9023106FSG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 27 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 6 |
| ROM Programmability | OTPROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z9023106FSG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.