8-bit microcontroller featuring a 6 MHz clock frequency and 24576 words of OTPROM. This device offers 236 bytes of RAM and 27 I/O lines, with integrated PWM channels and an ADC. Operating within a commercial temperature range of 0°C to 70°C, it utilizes a 44-terminal PQFP package with a 5V nominal supply voltage.
Zilog Z9023106FSC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 40 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 27 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 6 |
| ROM Programmability | OTPROM |
| ROM (words) | 24576 |
| RAM (bytes) | 236 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z9023106FSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.