Alpha Wire Z413/4 BK008 technical specifications.
| Type | Zipper Tubing |
| Color | Black |
| Body Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Alpha Wire Z413/4 BK008 to view detailed technical specifications.
No datasheet is available for this part.