Alpha Wire Z412IN BK005 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Flammability Rating | UL VW-1 |
| Inside Diameter | 50.8mm |
| Length | 100foot |
| Material | PVC, Polyvinyl |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1 |
| Packaging | Spool |
| Series | FIT® Zipper Tubing™ ZIP-41 |
| Weight | 9.5lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire Z412IN BK005 to view detailed technical specifications.
No datasheet is available for this part.