The YZ Series SPST switch is a screw mount device with a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It has a mechanical life of 20,000,000 cycles and an operating force of 2.5N. The switch is designed for chassis mount applications and has a throw configuration of SPST. It is rated for 125V AC and DC, and is available in a package quantity of 5 in bulk packaging.
Honeywell YZ-3RL55517-W103 technical specifications.
| Depth | 17.45mm |
| Length | 49.28mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw, Wire |
| Operating Force | 2.5N |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | YZ |
| Switch Function | Off-Mom |
| Termination | Connector |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell YZ-3RL55517-W103 to view detailed technical specifications.
No datasheet is available for this part.