Switch Snap Action N.O. SPST Lever Wire Lead 0.7N Screw Mount
Honeywell YZ-2RQW2 technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Lever |
| Termination Style | Wire Lead |
| Mounting | Screw Mount |
| Operating Force | 0.7N |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell YZ-2RQW2 to view detailed technical specifications.
No datasheet is available for this part.