
Snap Acting/Limit Switch, SPST, Momentary, 0.5A, 125VDC, 1.52mm, Screw Terminal, Steel Plunger Actuator, Panel Mount,
Honeywell YZ-2RDS4 technical specifications.
| Contact Material | Silver |
| Current Rating | 15A |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 528N |
| Operating Position | 2820mm |
| Orientation | Straight |
| Overtravel | 152mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YZ |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell YZ-2RDS4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
