This illuminated switch features a round button actuator and is rated for 100,000 cycles of electrical life and 1,000,000 cycles of mechanical life. It operates within a temperature range of -25°C to 50°C and is rated for 125V AC and 30V DC. The switch is water resistant and dust tight, meeting IP65 standards, and is compliant with RoHS regulations.
NKK Switches YB25WCKW01-5D12-JD technical specifications.
| Actuator Type | Round, Button |
| Electrical Life | 100000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB25WCKW01-5D12-JD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.