This is a round panel mount switch with a silver contact plating, rated for 3A and 30V DC. It has a mechanical life of 1000000 cycles and an electrical life of 100000 cycles. The switch operates within a temperature range of -25°C to 50°C and meets the UL94 V-0 flammability rating. It is available in a bulk packaging with a single unit per package.
NKK Switches YB25CKW01-28-FB technical specifications.
| Actuator Type | Round, Button |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | YB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB25CKW01-28-FB to view detailed technical specifications.
No datasheet is available for this part.