The YB226CWCKW01-6G-JS is a round button flush panel mount switch from NKK Switches. It features a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. With a mechanical life of 200,000 cycles and an electrical life of 100,000 cycles, this switch is suitable for a variety of applications. It is rated for 125V AC and 30V DC, and is compliant with IP65 and RoHS standards.
NKK Switches YB226CWCKW01-6G-JS technical specifications.
| Actuator Type | Round, Button, Flush |
| Electrical Life | 100000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | YB2 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB226CWCKW01-6G-JS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.