Switch Push Button ON (ON) SPDT Flush Round Button 3A 250VAC 30VDC Momentary Contact Panel Mount Quick Connect/Solder Lug
NKK Switches YB215CWCKW01-5D12-EB technical specifications.
| Actuator Type | Round, Button, Flush |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | YB2 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB215CWCKW01-5D12-EB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.