
This is a square button switch with red LED illumination, rated for 3A and 125V AC. It has a mechanical life of 1,000,000 cycles and an electrical life of 100,000 cycles. The switch is designed for panel mount applications and has a maximum operating temperature of 50°C. It is compliant with RoHS regulations and is available in bulk packaging.
Sign in to ask questions about the NKK Switches YB15SKW01-5C-JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches YB15SKW01-5C-JC technical specifications.
| Actuator Type | Square, Button |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15SKW01-5C-JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.