
SPDT momentary pushbutton switch featuring a square, clear illuminated button. Rated for 3A at 250VAC and 30VDC, with a silver contact material and plating. Offers a mechanical and electrical life of 100,000 cycles and 1,000,000 hours respectively. Mounts via snap-in or panel mount with quick connect/solder lug termination. Operates within a temperature range of -25°C to 50°C and boasts a UL94 V-0 flammability rating.
Sign in to ask questions about the NKK Switches YB15KKW01-12-CB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches YB15KKW01-12-CB technical specifications.
| Actuator Type | Square, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 18mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Clear |
| Illumination Type | LED, Lamp |
| Lead Free | Contains Lead |
| Length | 18mm |
| Life (Hours) | 1000000Hour |
| Max Current Rating | 3A |
| Max Operating Temperature | 50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Snap in, Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15KKW01-12-CB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.