Omron Y96E-43RD2 technical specifications.
| Color | Yellow |
| Connector Type A | Power |
| Contact Material | Copper Alloy |
| Current Rating | 3A |
| Diameter | 14.7mm |
| Length | 2m |
| Max Current Rating | 3A |
| Mount | Cable |
| Number of Conductors | 4 |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for Omron Y96E-43RD2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
