Omron Y92ES08PVC4A5ML technical specifications.
| Cable Type | Cord Set |
| Connector Type A | M8 Circular |
| Gender | F |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron Y92ES08PVC4A5ML to view detailed technical specifications.
No datasheet is available for this part.