Omron Y92A-96A technical specifications.
| Color | Clear |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | H7GP |
| Size | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Omron Y92A-96A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
