This 27uH wirewound ferrite inductor features a 5% tolerance and is designed for through-hole mounting. It has a maximum DC current of 0.39 and a maximum DC resistance of 0.94. The inductor's minimum quality factor is 55 and its minimum self resonant frequency is 7.6MHz. It operates over a temperature range of -25 to 105°C.
Abracon AICC-03-270J-T technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 27uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.39A |
| Max DC Resistance | 0.94Ohm |
| Minimum Quality Factor | 55 |
| Minimum Self Resonant Frequency | 7.6MHz |
| Lead Style | Axial |
| Product Length | 9.53mm |
| Product Diameter | 3.55mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Abracon AICC-03-270J-T to view detailed technical specifications.
No datasheet is available for this part.