
This sensor and detector interface IC features a 2-wire interface and a 380kHz bandwidth. Operating from a 7.5V to 36V supply, it provides a 20mA output current and a 2.5V reference voltage. The device is a single-channel, surface-mount component in an 8-pin SOIC package, designed for operation between -40°C and 85°C.
Texas Instruments XTR115UA technical specifications.
| Bandwidth | 380kHz |
| Package/Case | SOIC |
| Height | 1.58mm |
| Interface | 2-Wire |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 7.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 20mA |
| Output Current | 20mA |
| Output Type | Voltage |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments XTR115UA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
