The PLB06F0N12A2/AA wire housing from Positronic features six female contacts and a crimp termination method. It has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 600VAC. This cable mount housing is designed for use in applications where a secure and reliable connection is required.
Positronic PLB06F0N12A2/AA technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Positronic PLB06F0N12A2/AA to view detailed technical specifications.
No datasheet is available for this part.