Configuration Memory, 2MX8, Parallel/serial, CMOS, CQCC44, CERAMIC, LCC-44
Configuration Memory, 2MX8, Parallel/serial, CMOS, PQFP44, PLASTIC, VQFP-44
bq20z4x/bq20z6x//bq20z7x/bq28xxx/bq306x Battery Management USB Interface Programmer
Mounting brackets for adapters and Chargers PU=2 ST, FBS MOUNT. DEVICE, Mascot
Mounting brackets for adapters and Chargers PU=2 ST, FCS MOUNT. DEVICE, Mascot
Mounting brackets for adapters and Chargers PU=2 ST, FAS MOUNT. DEVICE, Mascot
SITE LICENSE USB 2.O DEVICE
Pin header, straight 3 mm Pole no. 2x1 Micropower, CTMV/MICRO/2, Camdenboss
Pin housing 3 mm Pole no. 2x2 Micropower, CTHM/MICRO/4, Camdenboss
DIGITAL I/O MODULE
Development Boards & Kits - PIC / DSPIC TCP-IP DEV BRD FOR PIC18F67J60
HDMI TO MICRO HDMI CABLE 3'
Shielded HDMI to Micro HDMI Adapter Cable, 6ft, Black
MICRO HDMI TO VGA CONVERTER 6"
Conn HDMI to Micro HDMI Adapter F/M ST 1/1 Port
Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 100000Cycles Bulk
6ft Shielded Round HDMI Adapter M/F Black
WIRE STRIPPER, 1.5MM
PTC Thermistor, 25ohm, Surface Mount, CHIP