Schurter SRTCDC44199151 technical specifications.
| Package/Case | Module |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Contacts | 3 |
| RoHS | Compliant |
Download the complete datasheet for Schurter SRTCDC44199151 to view detailed technical specifications.
No datasheet is available for this part.