Texas Instruments XIO3130IZHC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 196 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B196 |
| Width | 15 |
| Length | 15 |
| Pin Count | 196 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.35 |
| Supply Voltage-Max | 1.65 |
| Clock Frequency-Max | 100 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments XIO3130IZHC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.