
32-bit PCI bridge controller, operating at up to 125MHz, with a 32-bit external data bus and 32-bit address bus. This integrated circuit features a 128-terminal, QUAD-positioned HTQFP package (S-PQFP-G128) measuring 14mm x 14mm. Designed for commercial temperature grades, it operates within a 0°C to 70°C range and supports a nominal supply voltage of 1.5V (1.35V to 1.65V).
Texas Instruments XIO2001PNP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 128 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G128 |
| Width | 14 |
| Length | 14 |
| Pin Count | 128 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.35 |
| Supply Voltage-Max | 1.65 |
| Clock Frequency-Max | 125 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| RoHS | Yes |
| Eccn Code | 3A001.A.3 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments XIO2001PNP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.