Telecom Transformer 2CT:1/1:1:1 16 Terminal Gull Wing SMD
Xfmrs XF6692TX1B technical specifications.
| Transformer Type | 10/100Base-TX Transformer |
| Turns Ratio | 2CT:1/1:1:1 |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 16 |
| Maximum Insertion Loss | -1(Typ)@0.1MHz to 100MHzdB |
| Minimum Return Loss | -15(Typ)@80MHzdB |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.