
MMC, SD, Memory Stick, Smart Media, and XD-Picture Card Voltage Translation Transceiver 48-TSSOP -40 to 85

MMC, SD, Memory Stick, Smart Media, and XD-Picture Card Voltage Translation Transceiver 48-BGA MICROSTAR JUNIOR -40 to 85
Cellular Router (HSPA+/EV-DO Gobi) 2-Slim Slots 50 Channel -163dB Sensitivity

MEMORY CARD CONNECTOR, SIM & XD, 40 POSITION; Product Range:-; Connector Type:Memory Card; No. of Contacts:40; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; Contact Termination Type:Surface Mount ;RoHS Compliant: Yes
Transceiver, 1200nm Min, 1625nm Max, 1250Mbps(Tx), 1250Mbps(Rx), Board/panel Mount
Cellular Router (HSPA+/EV-DO Gobi) 2-Slim Slots 50 Channel -163dB Sensitivity
Cellular Router (HSPA+/EV-DO Gobi) 2-Slim Slots 50 Channel -163dB Sensitivity
Cellular Router (HSPA+/EV-DO Gobi) 2-Slim Slots 50 Channel -163dB Sensitivity
Cellular Router (HSPA+/EV-DO Gobi) 2-Slim Slots 50 Channel -163dB Sensitivity
Cellular Router (HSPA+/EV-DO Gobi) 2-Slim Slots 50 Channel -163dB Sensitivity