The VJ1210Y151JXEAT5Z is a 500V 5% ceramic capacitor with a capacitance of 150pF. It is available in a 1210 package and is designed for surface mount applications. The operating temperature range is -55°C to 125°C. This component is RoHS compliant and is packaged in tape and reel quantities of 2500. It is part of the VJ HVArc Guard series.
Vishay VJ1210Y151JXEAT5Z technical specifications.
| Capacitance | 150pF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ HVArc Guard™ |
| Thickness | 0.067inch |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ1210Y151JXEAT5Z to view detailed technical specifications.
No datasheet is available for this part.