The TMC2081KBC is a commercial-grade specialized IC with a quad terminal position and 128 terminals. It operates within a temperature range of 0 to 70 degrees Celsius. The device is packaged in a 28mm x 28mm QFP package. It can be supplied with a voltage between 4.75 and 5.25 volts.
Rochester Electronics TMC2081KBC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 128 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G128 |
| Width | 28 |
| Length | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics TMC2081KBC to view detailed technical specifications.
No datasheet is available for this part.