The Molex 714391364 is a 64-contact mezzanine header with a right-angle contact position and a terminal pitch of 1mm. It is designed for surface mount applications and has a minimum operating temperature of -55 degrees Celsius. The header is rated for a maximum voltage of 100V and a maximum current of 1 amp per contact. It is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
Molex 714391364 technical specifications.
| Type | Mezzanine |
| Gender | RCP |
| Number of Contacts | 64 |
| Terminal Pitch | 1mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 100V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 714391364 to view detailed technical specifications.
No datasheet is available for this part.