This 56pF ceramic disc capacitor is rated for 500VDC and has a tolerance of 0.25pF. It is designed for through hole mounting with a radial termination style. The capacitor operates over a temperature range of -55 to 125°C. It is a single layer ceramic (SLCC) capacitor with a dielectric of U2J.
Vishay D560C33U2JL63L6R technical specifications.
| Capacitance | 56pF |
| Voltage | 500VDC |
| DC Rated Voltage | 500VDC |
| Tolerance | 0.25pF |
| Dielectric | U2J |
| Type | Ceramic Disc |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 8.5 X 3.5mm |
| Terminal Pitch | 6.4mm |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay D560C33U2JL63L6R to view detailed technical specifications.
No datasheet is available for this part.