Honeywell XCAL4004DN technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | 0inH2O to 4inH2O |
| Maximum Overload Pressure | 100inH2O |
| Max Operating Supply Voltage | 16V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Media | Air |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell XCAL4004DN to view detailed technical specifications.
No datasheet is available for this part.