F-RAM 1M (128Kx8) 2.2-3.6V w/Sleep Function
Cypress FM28V101-TG technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 2V |
| Package Quantity | 234 |
| Packaging | Tray |
| Series | FM28V101 |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM28V101-TG to view detailed technical specifications.
No datasheet is available for this part.