The MHQ1005PR51GTD25 is a high frequency ceramic inductor from TDK with a type of multi-layer construction and unshielded protection style. It features a core material of ceramic and an inductance of 0.51uH with a tolerance of 2%. The inductor has a minimum quality factor of 13 and a minimum self resonant frequency of 360MHz. It is available in a 0402 case size with a product length of 1.05mm, height of 0.6mm, and product depth of 0.65mm. The inductor operates between -55°C and 125°C.
TDK MHQ1005PR51GTD25 technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.51uH |
| Tolerance | 2% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.07A |
| Max DC Resistance | 10.2Ohm |
| Minimum Quality Factor | 13 |
| Minimum Self Resonant Frequency | 360MHz |
| Case Size | 0402 |
| Product Length | 1.05mm |
| Height | 0.6mm |
| Product Depth | 0.65mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK MHQ1005PR51GTD25 to view detailed technical specifications.
No datasheet is available for this part.