This 0805 ceramic chip capacitor from Knowles features a capacitance of 0.0015uF and a voltage rating of 500VDC with a tolerance of 20%. It has a dielectric of X7R and is suitable for surface mount applications. The operating temperature range is from -55°C to 125°C.
Knowles 0805B152M501Y technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 500VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.37(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 0805B152M501Y to view detailed technical specifications.
No datasheet is available for this part.